Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD C-Grid®/SL™ Tube
Checking distributor stock and pricing after the page loads.
Molex 0878980524 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1320 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 87898 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.