
Surface mount, straight, male pin connector with a 2.54mm pitch. Features 6 positions and 6 contacts made from copper alloy with tin plating. Housing and insulation are black nylon, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Molex 0878980626 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 87898 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.