
The Molex C-Grid SL 87898 is an 8-position surface mount connector with a 2.54mm pitch, rated for 250V and 3A. It has a maximum operating temperature range of -55°C to 105°C and is RoHS compliant. The connector features a black housing and copper alloy contacts with a tin plating. It is available in a rail/Tube packaging with 825 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878980826 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0878980826 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.8mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 825 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 87898 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878980826 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
