
2-position, unshrouded header with straight, through-hole mounting. Features male pin contacts made of copper alloy with tin plating and a mating length of 0.23 inches. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. The black polymer housing ensures durability.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |