Molex 0879140406 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2100 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0879140406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.