This 4-position through hole rectangular connector features a black housing and contacts made of copper alloy with a tin plating. It has a contact mating length of 0.23 inch and a pitch of 2.54mm. The connector is designed for operation between -55°C and 105°C and is compliant with RoHS regulations. It is packaged in a tray and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0879140416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879140416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.