This 6-position C-Grid 87914 connector features a black housing and is designed for through hole mounting. The contacts are made of copper alloy with a tin plating and have a mating length of 0.23 inch. The connector has a pitch of 2.54 mm and a row spacing of 0.1 inch. It is compliant with RoHS regulations and is suitable for operating temperatures between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0879140616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879140616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.