This 10-position, 2-row through-hole header features black tin plated male pins with a 0.1inch pitch. It is available in a package quantity of 1200 units per tray. The header is RoHS compliant and suitable for use in a variety of applications. The contacts are made of tin and have a termination of solder. The header is designed for use in board-to-board and mezzanine connections.
Molex 0879141003 technical specifications.
| Color | Black |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879141003 to view detailed technical specifications.
No datasheet is available for this part.