The Molex C-Grid 87914 series 10-position 2-row through-hole male pin header features a black tin plating and a contact mating length of 0.276inch. It is designed for use in applications where a reliable and durable connection is required. The header is packaged in a tray and is suitable for use in a variety of industries, including industrial and commercial electronics.
Molex 0879141026 technical specifications.
| Color | Black |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879141026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.