
This 12-position, 2-row through hole rectangular connector features a black housing and copper alloy contacts with tin plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a tray packaging and is RoHS compliant. It has a contact mating length of 0.23inch and a pitch of 2.54mm, with a row spacing of 0.1inch.
Molex 0879141216 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879141216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.