
Molex 87914-1246 Headers & Wire Housings, 2.54mm, Header Drsw Th W/Ocap 2.5Snlf 12 Circuit,
Molex 0879141246 technical specifications.
| Gender | Male |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879141246 to view detailed technical specifications.
No datasheet is available for this part.
