The Molex C-Grid 87914 connector features 18 positions and 2 rows with a pitch of 0.1inch and row spacing of 0.1inch. It is available in a tray packaging and is RoHS compliant. The connector has a contact mating length of 0.23inch and is terminated with solder.
Molex 0879141816 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879141816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.