This Molex C-Grid connector features 22 male pin contacts with a 0.1inch pitch and 0.1inch row spacing. It is available in a tray packaging and is compliant with RoHS regulations. The connector has a contact mating length of 0.276inch and is plated with tin. It is designed for through-hole mounting and has a termination of solder.
Molex 0879142226 technical specifications.
| Color | Black |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879142226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.