26-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Copper alloy male pin contacts with tin plating and a mating length of 0.23 inches. Black polymer housing with UL94 V-0 flammability rating, operating temperature range of -55°C to 105°C.
Molex 0879142616 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879142616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.