
This Molex C-Grid 87914 connector features 30 male pins with a copper alloy contact material, tin plating, and a black housing. It has a 2.54mm pitch and a straight orientation. The connector is rated for operation between -55°C and 105°C and is packaged in a tray. It is not radiation hardened and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0879143016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0879143016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.