The Molex C-Grid 87914 series 32-position 2-row through-hole male pin header features gold-plated contacts with a mating length of 0.32inch. It is available in a tray packaging with a pitch of 0.1inch and a row spacing of 0.1inch. The header is designed for use in applications where a high-reliability connection is required, and it meets the requirements for solder termination.
Molex 0879143202 technical specifications.
| Color | Black |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879143202 to view detailed technical specifications.
No datasheet is available for this part.