This 36-position 2-row through-hole male pin header features gold contact plating and a C-Grid 87914 series design. It is available in a 540-pack quantity and packaged in a tray. The header has a contact mating length of 0.276 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. The contacts are plated with gold and have a termination of solder.
Molex 0879143637 technical specifications.
| Color | Black |
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 540 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879143637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.