
40-position, 2-row male pin header with a 2.54mm pitch and row spacing. Features copper alloy contacts with gold and tin plating for mating, and a 5.84mm mating length. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Through-hole mount with solder termination and a UL94 V-0 flammability rating. Polymer insulation in black.
Molex 0879144016 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | C-Grid 87914 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879144016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
