The Molex C-Grid 87920 connector features 14 male pin contacts with a tin plating, arranged in a 2-row configuration with a 0.1inch pitch. It is designed for surface mount applications and is available in packaging quantities of up to 5220 units. The connector is RoHS compliant and suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 5220 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| RoHS | Compliant |