8-position, 2-row male pin header with 2.54mm pitch for surface mount applications. Features copper alloy contacts with tin plating and a 3A current rating. Operates within a -55°C to 105°C temperature range and boasts a 250V voltage rating. Insulation is black polymer with UL94 V-0 flammability. Supplied on tape and reel.
Molex 0879200830 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879200830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.