The Molex 0879200833 is an 8-position 2-row rectangular connector with a 2.54mm pitch. It has a current rating of 3A and a voltage rating of 250V. The connector is designed for through hole mounting and is available in tape and reel packaging. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and features a copper alloy contact material with a tin plating.
Molex 0879200833 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879200833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.