Molex 0879201007 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879201007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.