The Molex C-Grid 87920 series is a 12-position, 2-row surface mount male pin header with a 0.1inch pitch. It features gold contact plating and solder termination. This header is available in rail or tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| RoHS | Compliant |