The Molex C-Grid 87920 series connector features 14 positions in a 2-row configuration, with a 0.1inch pitch and gold-plated contacts. It is designed for surface mount applications and is available in tape and reel packaging. The connector is compliant with RoHS regulations and has a termination style of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| RoHS | Compliant |