This Molex C-Grid 87920 connector features 4 positions in 2 rows with a surface mount configuration. The contacts are black tin plated male pins with a mating length of 0.24 inch and a pitch of 0.1 inch. The connector is packaged in a tray with 6000 units and is RoHS compliant. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| RoHS | Compliant |