Molex 0879209120 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | C-Grid 87920 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879209120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.