The Molex 0879209314 is a 10-position, 2-row surface mount rectangular connector with a contact finish of tin and a contact material of copper alloy. It features a flammability rating of UL94 V-0 and an insulation material of polymer with a black color. The connector is available in a tape and reel packaging with a pitch of 2.54mm and a termination of solder. It is part of the C-Grid 87920 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0879209314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | C-Grid 87920 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879209314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.