
The Molex 0879209315 is a 14-position, 2-row surface mount connector with a 0.1inch pitch and tin/gold contacts. It is available in a tape and reel packaging. The connector features a contact mating length of 0.24inch and is designed for surface mount applications. The Molex C-Grid 87920 series is a general-purpose connector family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0879209315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879209315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.