The Molex C-Grid 87920 connector features 34 male pin contacts with a 0.1inch pitch and 0.24inch contact mating length. It is available in rail or tube packaging and is compliant with RoHS regulations. The connector is designed for surface mount applications and has a tin-plated contact surface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0879209346 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879209346 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.