This 4-position through hole header features a current rating of 3A and a voltage rating of 250V. It is available in a tray packaging and is compliant with RoHS regulations. The header has a pitch of 0.1inch and a termination type of solder. It can operate between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0879370406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.78mm |
| Contact Plating | Tin |
| Contact Post Length | 3.76mm |
| Current Rating | 3A |
| Length | 0.73inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® 87937 |
| Tail Length | 0.149inch |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879370406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.