Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0879770051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Memory Type | DDR2 |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 87977 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879770051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.