Sign in to ask questions about the Molex 0879780031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0879780031 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 87978 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879780031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.