
This 240-contact modular connector features a 1mm pitch and straight orientation, with a through-hole solder termination. It is compliant with RoHS regulations and available in a tray packaging quantity of 150. The connector is suitable for use in various applications, including those requiring SDRAM or DDR2 SDRAM memory types.
Sign in to ask questions about the Molex 0879781021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0879781021 technical specifications.
| Contact Plating | Gold |
| Memory Type | SDRAM, DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 87978 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879781021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.