Sign in to ask questions about the Molex 0879781031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0879781031 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 87978 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879781031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.