
This shielded USB cable assembly is 2.62 feet in length and features 28AWG round wire with gold plating. It is packaged in bags of 240 units and is compliant with RoHS regulations. The assembly is designed for use in USB 2.0, 3.0, and Type-C applications.
Sign in to ask questions about the Molex 0887328502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0887328502 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Length | 2.62foot |
| Package Quantity | 240 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887328502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.