
This USB cable assembly features a 28AWG wire and gold-plated contacts for reliable connectivity. The assembly is packaged in a bag and is compliant with RoHS regulations. It is designed for use with USB 2.0 and 3.0 applications and supports Type-C connectors. The cable assembly is constructed with black color and is suitable for a variety of applications requiring USB connectivity.
Sign in to ask questions about the Molex 0887328612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0887328612 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887328612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.