
This shielded USB cable assembly features gold-plated contacts and a 28AWG wire gauge. It is packaged in a bag and compliant with RoHS regulations. The assembly is part of the 88740 series and is designed for use with USB connectors.
Sign in to ask questions about the Molex 0887328800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0887328800 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887328800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
