The Molex 0891776030 is a 120-position, 2-row female connector designed for through-hole mounting. Constructed with a polyphenylene insulation material and featuring a gold-plated bronze contact, this connector is suitable for a wide range of applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and has a 2.54mm pitch.
Molex 0891776030 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 89177 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.