
Standard Card Edge Connectors KK 156 Edge Hsg Std Rib 94v2 16 Ckt
Molex 09-01-6161 technical specifications.
| Current Rating | 5A |
| Number of Positions | 16 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 02574 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.