The 09-01-7091 receptacle connector from Molex features 9 positions and 9 contacts, with a current rating of 5A and a voltage rating of 250V. It is designed for cable mount applications and is available in a bulk packaging quantity of 500. The connector has a pitch of 3.96mm and is RoHS compliant. It operates within a temperature range of 0°C to 75°C.
Molex 09-01-7091 technical specifications.
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 02574 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-01-7091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.