
The KK 2574 I/O connector is a 22-position, panel-mount connector with a current rating of 5A and a voltage rating of 250V. It features a natural housing color and is made from nylon insulation material. The connector is RoHS compliant and has a maximum operating temperature of 75°C. It is available in bulk packaging with a pitch of 3.96mm.
Sign in to ask questions about the Molex 09-01-7222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-01-7222 technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2574 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-01-7222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
