The 09-06-0032 connector features a right angle orientation and cable mount termination. It is available in a package quantity of 500 units and has a pitch of 3.96mm. Operating temperatures range from 0°C to 75°C. This product is RoHS compliant and part of the 7674 series.
Molex 09-06-0032 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-06-0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.