The 7674 series IDC female connector is designed for cable mounting and features a right-angle orientation. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is made of brass with a tin plating and is RoHS compliant. It has a voltage rating of 250V and is available in packs of 2000.
Molex 09-06-0059 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-06-0059 to view detailed technical specifications.
No datasheet is available for this part.