The 7674 series IDC female connector from Molex features 16 positions in a single row, with a voltage rating of 250V and a wire/cable gauge of 20AWG. The connector has a pitch of 3.96mm and is RoHS compliant. It is available in a package quantity of 500 units.
Molex 09-06-1169 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-06-1169 to view detailed technical specifications.
No datasheet is available for this part.