
This right angle female connector features 9 positions, a contact material of brass with copper and tin plating, and a maximum operating temperature of 75°C. It is available in a package quantity of 1000 and is packaged in a bag. The connector is RoHS compliant and has a voltage rating of 250V. It is designed for use with 20AWG wire and cable and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Molex 09-06-2097 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7675 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.