
This 8-position IDC rectangular connector features a brass contact material with a tin plating, suitable for use at voltages up to 250V. The connector is available in quantities of 1000 and has a pitch of 3.96mm. It is compliant with RoHS regulations and is available in a general-purpose series. The connector is designed for use with wire gauges ranging from 22AWG to 24AWG.
Molex 09-06-5089 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-06-5089 to view detailed technical specifications.
No datasheet is available for this part.
