This 5-position right angle IDC female connector features a brass contact with tin plating and is rated for 250V. It is designed for use with 20AWG wire and is suitable for operating temperatures between 0°C and 75°C. The connector is RoHS compliant and is packaged in bags of 2000 units.
Molex 09-07-1050 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-07-1050 to view detailed technical specifications.
No datasheet is available for this part.