The 7674 series rectangular connector features a 6-position female IDC contact with a brass body and tin plating. It is available in a packaging quantity of 1500 pieces per bag. The connector has a voltage rating of 250V and is compatible with 20AWG wire or cable. It is RoHS compliant and suitable for general use.
Molex 09-07-1069 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-07-1069 to view detailed technical specifications.
No datasheet is available for this part.