
The 09-07-2027 connector from Molex is a 2-position female connector with a voltage rating of 250V and a wire/cable gauge of 20AWG. It features a pitch of 3.96mm and is available in a package quantity of 5000. The connector is RoHS compliant and part of the 7675 series.
Molex 09-07-2027 technical specifications.
| Contact Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7675 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
