
The 09-07-2099 connector features 9 female IDC contacts made of brass, with a voltage rating of 250V. It is available in a package quantity of 1000 units, packaged in a bag. The connector has a pitch of 3.96mm and is terminated with IDC contacts. It is compliant with RoHS regulations.
Molex 09-07-2099 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-07-2099 to view detailed technical specifications.
No datasheet is available for this part.